| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149490-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -65 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2149490-7 |
2149490-7
Specifications
Detailed Description
Enhance your high-speed connectivity with this SFP+ Assembly featuring a 2x8 Spring Outer Loop design. Engineered for optimal performance, this Through Hole - Press-Fit termination method ensures secure PCB mounting. With a data rate of 16 Gb/s and a temperature range of -55 to 105°C, this assembly is suitable for demanding environments. RoHS compliant and designed for SFP/SFP+/zSFP+ applications, it offers reliable and efficient connectivity for your network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||

