| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149490-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -65 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2149490-8 |
2149490-8
Specifications
Detailed Description
Enhance your high-speed data transmission with our SFP+ Assembly 2x8 Spring, boasting a robust construction and advanced features for optimal performance. With a pitch of .8mm and a data rate of 16 Gb/s, this assembly is designed to meet the demands of modern connectivity. Featuring 16 ports and 320 positions in a 2x8 matrix configuration, it offers versatility in deployment. Operating flawlessly in a wide temperature range from -55 to 105°C (-65 to 221°F), this assembly ensures reliability in diverse environments. Its Through Hole - Press-Fit termination method guarantees secure and stable mounting on PCBs. Compliant with RoHS standards, it is an eco-friendly choice for your connectivity needs. Ideal for SFP/SFP+/zSFP+ applications, this Cage Assembly with Integrated Connector is a vital component for high-speed data systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||

