| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149730-7 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2149730-7 |
2149730-7
| Heilind Number: | AMP2149730-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2149730-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this SFP+ 1x4 Cage, featuring integrated heatsinks and lightpipes for optimal performance. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 4, this assembly is designed for efficient data transmission. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it ensures reliability in various environments. Its Through Hole - Press-Fit mounting style offers secure attachment to your PCB. RoHS compliant and crafted for durability, this cage assembly is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2185251-1 | ![]() |


