| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149730-8 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2149730-8 |
2149730-8
| Heilind Number: | AMP2149730-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2149730-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ 1x4 Cage Assembly, complete with heatsinks and lightpipes for optimal performance. Featuring Through Hole - Press-Fit termination, this assembly offers four ports with a data rate of 16 Gb/s, perfect for high-bandwidth applications. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable operation in various environments. RoHS compliant and designed for easy PCB mounting, this cage assembly is a must-have for your IO connector needs. Elevate your connectivity solutions with this high-speed cage and connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2185251-2 | ![]() |


