| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149745-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2149745-1 |
2149745-1
Specifications
Detailed Description
Enhance your network performance with our SFP+ 1x4 Cage Assembly, featuring an Extended Heatsink for optimal cooling. Designed for high-speed connectivity, this assembly supports a data rate of 16 Gb/s across its four ports in a 1x4 configuration. With Through Hole - Press-Fit termination and PCB mounting, it ensures secure and reliable installation, even in demanding environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Compliant with RoHS regulations, this product is a sustainable choice for your connectivity needs. Upgrade your systems with this essential component for SFP/SFP+/zSFP+ applications.

