| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150003-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150003-2 |
2150003-2
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-120F180F, designed for efficient and precise application. This applicator, a vital tool in any production line, features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatility in operation. Powered by a pneumatic feed system, it ensures consistent performance while meeting RoHS compliance standards. Perfect for use in various industries, this applicator is a must-have for streamlining your workflow. Elevate your assembly experience with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151032-2 | OCEAN_2.0_APPLICATOR-S-205D | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2019 | E-19-008437 - OCEAN 2.0 applicator 2150079, 2150057, 2150056, 2150046, and 2150003 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 01/24/2019 | E-18-014025 - Document Clarification. OCEAN applicator 2150003 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 12/28/2018 | E-18-012849 - Product Improvement. OCEAN applicator 2150003 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 10/18/2017 | E-17-007963 - Product Improvement. Item 84, Lubricator Assembly, part number 2119955-2 was added. Terminal lubricators are added to reduce tooling wear and reduce flash. | Download | |||
| 10/09/2017 | E-17-012763 - Product Improvement. OCEAN Applicator 2150003, Item 38, Ram Washer, p/n 1-2119644-2. This update is an improvement over the current design resulting in the optimization of the wire crimp adjustment dial. No change necessary to the current revision of applicator. | Download | |||


