| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150018-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150018-2 |
2150018-2
| Heilind Number: | AMP2150018-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150018-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly line efficiency with this essential component, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for precise applicator control. Operated by a pneumatic feed, it ensures seamless performance in your production process. Compliant with RoHS regulations, this tool is a sustainable choice for your workspace. Find it in the Products, Connectors, Tools, and Applicators category for streamlined workflow optimization.


