| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150032-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150032-2 |
2150032-2
Specifications
Detailed Description
Upgrade your assembly process with the OCEAN 2.0 APPLICATOR-E-090F155F. This versatile tool is designed for precision in terminating connections, offering options for both 30mm and 40mm stroke terminators. Operated pneumatically, it ensures efficient and reliable performance. Suitable for various applications in the connectors and tools industry, this applicator is a must-have for streamlining your workflow. Its durable construction and advanced features make it a valuable addition to any workspace. Elevate your production capabilities with the OCEAN 2.0 APPLICATOR-E-090F155F.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2021 | E-21-001039 - Product Improvement. OCEAN Applicator 2150032, Item 24, Strip Guide Plate, p/n 4-1752371-2 was p/n 1752371-2. The size of the slot in the strip guide plate was optimized. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||


