| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150066-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150066-2 |
2150066-2
| Heilind Number: | AMP2150066-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150066-2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precision in termination applications. With options for both 30mm and 40mm stroke terminators, this pneumatic device ensures efficient and accurate crimping operations. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Perfect for use in a variety of industries, this applicator is a must-have for any professional toolkit.


