2150150-1

Heilind Number:AMP2150150-1
Manufacturer:TE Connectivity
Manufacturer Number:2150150-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-E-062O062O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150150-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150150-1

Detailed Description

Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-E-062O062O, a cutting-edge tool designed for precision termination applications. This advanced applicator features two terminator options – a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator – allowing for versatile usage in various projects. Its mechanical feed type ensures consistent and reliable performance, while its ROHS compliance guarantees environmentally friendly operation. Perfect for use in the production of connectors and other electronic components, this applicator is a must-have for any manufacturing facility looking to streamline their processes. Upgrade your tool arsenal with the OCEAN_2.0_APPLICATOR-E-062O062O and experience the difference in productivity and quality.