2150176-2

Heilind Number:AMP2150176-2
Manufacturer:TE Connectivity
Manufacturer Number:2150176-2
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-E-120F250FA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150176-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150176-2

Detailed Description

Elevate your production efficiency with the OCEAN-2.0-APPLICATOR-E-120F250FA, a high-performance tool designed for precision application in industrial settings. This versatile applicator features a pneumatic feed system for seamless operation, making it ideal for a wide range of assembly tasks. With two available terminator types offering 30mm and 40mm stroke options, it ensures accurate and consistent results every time. Crafted with durability and performance in mind, this applicator is a must-have for any manufacturing environment. Rest assured, it complies with RoHS standards, guaranteeing its environmental responsibility. Upgrade your workflow with this essential tool.