| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150187-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150187-1 |
2150187-1
Specifications
Detailed Description
Make cable termination a breeze with the OCEAN 2.0 APPLICATOR-E-120F180F. This essential tool is specially designed for efficiently crimping terminals with precision. Offering versatility, it features both a 30mm (1.12") and 40mm (1.62") stroke terminator, ensuring optimal performance across various applications. The mechanical feed type guarantees smooth operation, while its RoHS compliance underscores our commitment to quality and sustainability. A must-have for any professional or DIY enthusiast, this applicator streamlines the termination process, making it easier than ever to achieve secure and reliable connections. Upgrade your toolbox today with this high-quality solution.


