| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150248-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150248-2 |
2150248-2
Specifications
Detailed Description
Introducing the OCEAN_2.0_APPLICATOR-E-130F180FA, a versatile tool designed for precision and efficiency in your assembly processes. With two options for terminator type - either a 30mm or 40mm stroke terminator - this applicator offers flexibility to suit your specific requirements. Powered by a pneumatic feed system, it ensures smooth and consistent operation. Engineered for optimal performance, it's the perfect addition to your toolkit for seamless connector installation. Rest assured, it complies with RoHS regulations, meeting international standards for environmental responsibility. Elevate your production workflow with this essential applicator.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2019 | E-19-006552 - Product Improvement. This is an improvement in the crimp area between the wire barrel and the terminal receptacle. | Download | |||
| 08/31/2018 | E-18-003523 - Product Improvement. OCEAN applicator 2150248 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


