| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150280-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150280-2 |
2150280-2
| Heilind Number: | AMP2150280-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150280-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E, a top-of-the-line tool designed for precision and efficiency. Featuring Terminator options for 30mm and 40mm strokes, this pneumatic applicator ensures smooth operation and consistent results. Perfect for connectors and various applications, it streamlines production and guarantees a professional finish every time. Upgrade your workflow with this essential tool for any industrial setting.


