| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150294-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150294-1 |
2150294-1
Specifications
Detailed Description
Introducing the OCEAN_2.0_APPLICATOR-E-110F180F, a versatile tool designed for precision and efficiency in your assembly tasks. This applicator, suitable for a wide range of connector products, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customized application depths. With a mechanical feed type, it ensures consistent and reliable performance with every use. Rest assured, this product is ROHS compliant, meeting industry standards for environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional working with connectors.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/19/2020 | E-20-016528 - Product Improvement. OCEAN 2.0 applicator 2150294 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 07/29/2019 | E-18-020114 - Product Improvement. The following change was made to the Ocean Applicator part number 2150294 for a part that was on the item listed that is not needed on the Ocean 2.0. The following part was removed. Item number 245, Amp style End Feed ram, part number 2119759-1. No change is necessary to the current revision applicator. | Download | |||


