| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150306-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150306-1 |
2150306-1
| Heilind Number: | AMP2150306-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150306-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your termination process with our 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator applicators. Designed for seamless operation, these mechanical feed types guarantee precise and reliable results. RoHS compliant and crafted with the highest quality standards, they are essential tools for any professional in the field. Elevate your connectivity projects with ease and confidence using these cutting-edge applicators.


