| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150381-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150381-1 |
2150381-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR-E-120F140F, a versatile tool for precision termination in your electronic projects. This high-performance applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for efficient and accurate crimping. With a mechanical feed type, it ensures consistent results with every use. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Ideal for connectors and various applications, this applicator is a must-have for any professional toolkit. Upgrade your crimping process with the OCEAN 2.0 APPLICATOR-E-120F140F.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2020 | E-20-000344 - Product Improvement. upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly, terminal drag plate function and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


