| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150403-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150403-2 |
2150403-2
Specifications
Detailed Description
Enhance your production efficiency with our versatile Applicators, designed for precision in terminating operations. Featuring a variety of terminator types including 30 mm (1.12") and 40 mm (1.62") stroke options, these pneumatic-driven tools ensure seamless application in your assembly processes. With a focus on sustainability, they are RoHS compliant, meeting environmental standards. Explore the perfect solution for your connector and tool needs, optimizing performance in every application.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2021 | E-21-000502 - Product Improvement. OCEAN applicator 2150403 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly, terminal drag plate function and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


