2150424-1

Heilind Number:AMP2150424-1
Manufacturer:TE Connectivity
Manufacturer Number:2150424-1
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-E-080F110OV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150424-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150424-1

Detailed Description

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-E-080F110OV, a versatile tool designed for precise termination tasks. With options for both 30mm and 40mm stroke terminators, it offers flexibility in accommodating various termination requirements. Its mechanical feed type ensures consistent and reliable performance, making it a valuable asset in any assembly process. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for use in a range of industries, this applicator is a must-have for professionals seeking optimal results in their termination applications. Elevate your workflow with this efficient and reliable tool.