| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150445-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150445-2 |
2150445-2
| Heilind Number: | AMP2150445-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150445-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production process with the cutting-edge OCEAN 2.0 Applicator-E-140F140FA. This high-performance tool is designed for precision and efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Powered by pneumatic feed, it ensures smooth operation and consistent results. Perfect for a wide range of applications, this applicator is a must-have for any professional workspace. Upgrade your toolkit today and experience the difference.


