| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150448-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150448-2 |
2150448-2
| Heilind Number: | AMP2150448-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150448-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pneumatic applications with these high-performance terminators. Designed for precision and efficiency, the 30mm and 40mm stroke terminators are essential tools for seamless operation. Crafted with quality materials and advanced technology, they ensure smooth and reliable performance. Perfect for a variety of tasks, from industrial to DIY projects, these applicators are a must-have for any toolkit. Upgrade your workflow with the ultimate in pneumatic termination technology.

