| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150507-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150507-2 |
2150507-2
| Heilind Number: | AMP2150507-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150507-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with our cutting-edge Applicators, designed for precision and reliability. Featuring Terminator_type options for 30mm (1.12") Stroke and 40mm (1.62") Stroke, these pneumatic feed tools guarantee seamless performance in various applications. Engineered with quality and durability in mind, they are a must-have for any industrial setting. Stay ahead of the curve with our innovative connector tools, setting a new standard in productivity.


