2150528-2

Heilind Number:AMP2150528-2
Manufacturer:TE Connectivity
Manufacturer Number:2150528-2
ECAD Model:
3D Model

Description:

OC-AT-E-FA-110F157F-070-1182

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150528-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150528-2

Detailed Description

Enhance your production efficiency with our top-of-the-line Applicators. Designed for precision and reliability, these tools are essential for various tasks in the manufacturing industry. With options including 30mm and 40mm Stroke Terminators, you can customize your setup for optimal performance. Operating on a pneumatic feed, these applicators are not only powerful but also environmentally friendly, boasting RoHS compliance. Perfect for a wide range of applications, from connectors to tools, these applicators are a must-have for any production line. Upgrade your workflow with the best in the business.