| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150623-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150623-1 |
2150623-1
| Heilind Number: | AMP2150623-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150623-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN 2.0 Applicator, a cutting-edge tool designed for precision in your connector assembly process. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures efficient and accurate application every time. RoHS compliant and crafted for durability, it's an essential component for professionals in the field. Elevate your workflow with the OCEAN 2.0 Applicator.


