| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150683-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150683-2 |
2150683-2
| Heilind Number: | AMP2150683-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150683-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with these high-performance applicators designed for precision and efficiency. Featuring a selection of terminator types, including 30mm (1.12") and 40mm (1.62") stroke terminators, these pneumatic applicators guarantee seamless operation. Compliant with RoHS regulations, they are not only reliable but also environmentally friendly. Take your connector and tooling tasks to the next level with these top-of-the-line applicators.

