| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150719-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150719-2 |
2150719-2
| Heilind Number: | AMP2150719-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150719-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 Applicator-E-180FA. This high-performance tool boasts a pneumatic feed type, ensuring efficient operation. Compatible with 30mm (1.12") and 40mm (1.62") stroke terminators, it offers versatility for various applications. Designed for precision and ease of use, this applicator is a must-have for any workspace. Elevate your productivity with the OCEAN 2.0 Applicator-E-180FA.


