| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150730-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150730-2 |
2150730-2
| Heilind Number: | AMP2150730-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150730-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN_2.0_APPLICATOR-E-190F250F, a high-performing tool designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures smooth and accurate feed control. ROHS compliant and crafted with quality materials, it guarantees durability and reliability for various connector and tool applications. Elevate your workflow with this essential tool for professionals in need of a seamless and consistent performance.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2020 | E-20-002439 - Product Improvement. Ocean applicator 2150730 updated item 7 slug blade 1-1803366-5 is an improvement over current design resulting in optimization of cutting the slug out between the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 02/10/2020 | E-20-000495. Product Improvement. upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly, terminal drag plate function and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


