| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150737-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150737-1 |
2150737-1
| Heilind Number: | AMP2150737-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150737-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with precision and efficiency using our OC-AT-E-FM-140F180F-001-0256 applicators. Designed for seamless integration, these tools ensure seamless termination with a 30mm (1.12") or 40mm (1.62") stroke terminator, guaranteeing optimal performance. With a mechanical feed type and full RoHS compliance, they meet high industry standards for quality and environmental responsibility. Elevate your connector assembly experience with these essential tools.

