| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150751-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150751-1 |
2150751-1
| Heilind Number: | AMP2150751-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150751-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your productivity with the OCEAN 2.0 Applicator, a versatile tool designed for precision applications. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures smooth and efficient operation. Its ergonomic design and high-performance capabilities make it a valuable asset for any workspace. Stay ahead of the curve with this innovative tool, perfect for a wide range of connector applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2019 | E-19-017471 - Product Improvement. OCEAN applicator 2150751 has been upgraded to OCEAN 2.0. | Download | |||


