| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150760-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150760-2 |
2150760-2
| Heilind Number: | AMP2150760-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150760-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for seamless application of various components. Featuring a Pneumatic feed type and options for both 30mm and 40mm Stroke Terminators, this advanced tool ensures precise and reliable operation. Perfect for use in a range of industries, from electronics to automotive, the OCEAN 2.0 Applicator is a must-have for any assembly process. Elevate your workflow with this high-performance tool, available now.


