| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150764-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150764-1 |
2150764-1
| Heilind Number: | AMP2150764-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150764-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your assembly process with the OCEAN 2.0 Applicator. Designed for precision and ease of use, this applicator is ideal for professional installations. With a 30mm (1.12") stroke terminator and 40mm (1.62") stroke terminator, it offers versatility in application. Its mechanical feed type ensures consistent and reliable performance. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your toolkit with this essential connector tool.


