| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150784-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150784-2 |
2150784-2
| Heilind Number: | AMP2150784-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150784-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your terminating operations with precision and efficiency using our OC-AT-E-FA-080F100O-001-0327 applicator. Designed for seamless integration with 30mm and 40mm stroke terminators, this pneumatic feed tool guarantees smooth and reliable performance. RoHS compliant and crafted for maximum durability, it's the perfect addition to your connector assembly toolkit. Upgrade your workflow and streamline your processes with this essential tool.


