| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150791-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150791-2 |
2150791-2
| Heilind Number: | AMP2150791-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150791-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator-E-090F140FA. This high-quality tool is designed for precision, with a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator for optimal performance. Operating on pneumatic feed, it ensures efficient and consistent results. Perfect for use in various industries, this applicator is a must-have for any professional toolkit. Stay ahead of the curve and elevate your workflow with the OCEAN 2.0 Applicator-E-090F140FA.


