| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150801-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150801-2 |
2150801-2
| Heilind Number: | AMP2150801-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150801-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 APPLICATOR-E-090F150FA. This precision tool is designed for optimal performance, featuring a pneumatic feed type for efficient operation. Choose between a 30mm or 40mm stroke terminator, ensuring precise application every time. Perfect for use in a variety of industries, this applicator is a versatile addition to any toolkit. Upgrade your workflow with the OCEAN-2.0 APPLICATOR-E-090F150FA.


