| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150812-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150812-2 |
2150812-2
| Heilind Number: | AMP2150812-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150812-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-080F120F, a high-performance tool designed for precision application. This applicator, with options for 30mm (1.12") and 40mm (1.62") Stroke Terminators, offers seamless operation for various connector tasks. Powered by pneumatic feed, it ensures efficient and consistent results. RoHS compliant, this tool prioritizes environmental responsibility. Elevate your connector assembly experience with the OCEAN_2.0_APPLICATOR-E-080F120F.


