| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150821-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150821-1 |
2150821-1
| Heilind Number: | AMP2150821-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150821-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your mechanical feed system with our high-quality terminators. Available in both 30mm (1.12") and 40mm (1.62") stroke options, these essential components ensure precise and efficient operation. Crafted for durability and reliability, they are perfect for use in a wide range of applications. Upgrade your applicators, connectors, or tools with these Terminator-type terminators and experience seamless performance every time.


