| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150841-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150841-2 |
2150841-2
| Heilind Number: | AMP2150841-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150841-2 |
| ECAD Model: |
Specifications
Detailed Description
Transform your pneumatic assembly process with our cutting-edge applicator, designed for precision and efficiency. The Ocean-2.0 Applicator is a game-changer, featuring a 30mm Stroke Terminator and a 40mm Stroke Terminator for versatile functionality. Crafted for seamless integration into your workflow, this applicator is a must-have tool for professionals in the industry. Boost productivity and streamline your operations with the Ocean-2.0 Applicator.

