2150842-2

Heilind Number:AMP2150842-2
Manufacturer:TE Connectivity
Manufacturer Number:2150842-2
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-E-100F180

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150842-2
SKU:AMP2150842-2

Detailed Description

Elevate your application process with the OCEAN-2.0-APPLICATOR-E-100F180FA, a high-performance tool designed for precision and efficiency. This pneumatic applicator is equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Perfect for a wide range of tasks, from connectors to tools, this versatile device is a must-have for any workspace. Crafted with quality and durability in mind, it is a reliable companion for all your application needs. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-E-100F180FA and experience seamless performance like never before.