| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150888-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150888-1 |
2150888-1
| Heilind Number: | AMP2150888-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150888-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application processes with our cutting-edge OCEAN 2.0 Applicator-E-100F180F. Designed for precision and efficiency, this innovative tool boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatility in your workflow. Whether you're working with connectors or other components, this applicator ensures seamless and reliable installations every time. Upgrade your toolkit with this essential device and experience the difference in your productivity.

