| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150923-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150923-2 |
2150923-2
| Heilind Number: | AMP2150923-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150923-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the cutting-edge OCEAN 2.0 Applicator, designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic feed applicator is perfect for a variety of connector and tool applications. Crafted with quality and performance in mind, it ensures seamless operation and consistent results. Upgrade your workflow with this essential tool for professionals in the industry.


