| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150933-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150933-2 |
2150933-2
| Heilind Number: | AMP2150933-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150933-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This innovative tool features a pneumatic feed type for seamless operation, with options for a 30mm or 40mm stroke terminator to accommodate different project needs. Perfect for use in a variety of industries, this applicator ensures consistent and reliable results every time. Upgrade your toolkit with this essential device and experience the difference in your workflow.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/26/2019 | E-19-011870 - Product Improvement. OCEAN 2.0 applicator have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||


