| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150935-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150935-2 |
2150935-2
| Heilind Number: | AMP2150935-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150935-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application efficiency with the OCEAN 2.0 Applicator-E, designed for precision and performance. This pneumatic applicator boasts a 30 mm (1.12") Stroke Terminator for optimal control, while the 40 mm (1.62") Stroke Terminator offers versatility in application. Perfect for a wide range of tasks, this tool is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 Applicator-E and experience seamless operation like never before.


