| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150952-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150952-2 |
2150952-2
| Heilind Number: | AMP2150952-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150952-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pneumatic equipment with our Terminator-Type Applicators, designed for precise and efficient operations. Available in 30mm (1.12") and 40mm (1.62") stroke options, these high-quality tools are essential for optimal performance. Perfect for a wide range of applications, from industrial to DIY projects, our Terminators guarantee seamless connectivity and smooth operation. Upgrade your toolkit with our Applicators and experience the difference in your workflow.

