2150960-2

Heilind Number:AMP2150960-2
Manufacturer:TE Connectivity
Manufacturer Number:2150960-2
ECAD Model:
3D Model

Description:

OCEAN_2.0_Applicator-E-055F090FA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150960-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150960-2

Detailed Description

Enhance your production efficiency with the OCEAN 2.0 Applicator, a versatile tool designed for precision application tasks. Featuring a pneumatic feed system, this applicator ensures smooth and consistent operation, making it ideal for a wide range of connector assembly projects. Choose from 30mm or 40mm stroke terminators to suit your specific requirements, and experience effortless and accurate application every time. Compliant with RoHS standards, the OCEAN 2.0 Applicator is a reliable and environmentally friendly choice for your workspace. Elevate your workflow with this essential tool for connectors and components assembly.