| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150983-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150983-1 |
2150983-1
| Heilind Number: | AMP2150983-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150983-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your application processes with the OCEAN-2.0 Applicator. Designed for use with 100F and 180F connectors, this high-performance tool guarantees precision and convenience. Featuring a mechanical feed type and a choice of 30mm or 40mm stroke terminators, it offers versatility for a variety of tasks. With a commitment to RoHS compliance, you can trust in the quality and sustainability of this essential tool. Elevate your workflow with the OCEAN-2.0 Applicator.


