| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150986-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150986-1 |
2150986-1
| Heilind Number: | AMP2150986-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150986-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN-2.0 APPLICATOR-E, featuring a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator for precise application. This mechanical feed-type tool ensures efficient and accurate connector installation. Compliant with RoHS standards, it guarantees environmental responsibility. Elevate your workflow with this essential tool for connectors and components.


