| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151014-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151014-1 |
2151014-1
| Heilind Number: | AMP2151014-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151014-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production process with the OCEAN_2.0_APPLICATOR-S-042F048O, a versatile tool designed for precision application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers seamless operation for various tasks. With a mechanical feed type, it ensures consistent and efficient performance. Plus, it is RoHS compliant, aligning with environmental standards. Perfect for use in the assembly of connectors and other electronic components, this applicator is a must-have tool for any workshop. Upgrade your workflow with this high-quality and reliable device.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1633665-9 | ANVIL | ![]() |
| TE Connectivity 1-456401-6 | CRIMPER, WIRE .042 "F" | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | E-19-004338 - Product Improvement. Item 7, Spacer, part number 6-240641-4 was added. Change is to improve hold down spacing. | Download | |||
| 05/30/2018 | E-18-007745 - Product improvement. OCEAN applicator 2151014 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266553 is being obsoleted and new versions are being added to 2151014. | Download | |||
| 12/18/2017 | E-17-016809 - Product Improvement. OCEAN Applicator 2151014, Item 5, Shear Depressor, p/n 2119757-4. This change is an improvement over the current design resulting in the optimization of the shearing of carrier strip. No change necessary to the current revision of applicator. | Download | |||
| 10/31/2017 | E-17-015803 - Product Improvement. Items 58, 21028-2, 74, 854769-4, and 77, 5-547505-2 were deleted. Item 5, 2119757-8, shear depressor was changed. These changes are to changed the shear depressor to a 1 piece style. Item 9, 1803095-3, floating shear was changed. Item 70, 2119791-9, wire depressor was added. These changes were made to optimize the placement of the wire during crimping. Previous revisions do not require update because they were qualified to meet the crimping specifications. | Download | |||
| 01/05/2015 | E-14-017764 (xml) - Product Improvement. Changes to Ocean Applicator 2151014 to match same applicator that is used in stripper crimper machine. | N/A | |||


