| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151018-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151018-1 |
2151018-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR, designed for precision and efficiency. Featuring a 30mm and 40mm Stroke Terminator, this mechanical feed applicator ensures accurate and consistent application every time. Perfect for a variety of connectors and components, it streamlines production and guarantees RoHS compliance. Upgrade your toolkit with this essential tool for seamless operations.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/24/2018 | E-18-011814 - Product Improvement. The following change was made to Ocean Applicator part number 2151018 in order to allow additional clearance of the terminal with the strip guide spacers. The following item was changed. Item number 24, strip guide, part number 1320928-6. No change is necessary to the current revision applicator. | Download | |||
| 05/23/2018 | E-18-004877 - Product Improvement. OCEAN applicator 2151042 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151018 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151058 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 10/19/2017 | E-17-008630 - Product Improvement. Item 19, Side Feed Stripper, part number 2298107-3 was changed to accommodate the addition of terminal 2298107-3. No change necessary for current revision applicator. | Download | |||
| 01/11/2017 | E-17-000024 - Product Improvement. Ocean applicator 2151018 was updated to reflect the latest design guidelines for the clearance the floating shear and the baseplate. | Download | |||


