| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151019-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151019-1 |
2151019-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR-S-070F100F, a versatile tool essential for precision applications. This high-quality applicator features a durable construction, making it ideal for various industrial tasks. With options for both 30mm and 40mm stroke terminators, it offers flexibility in operation. The mechanical feed type ensures consistent performance, while its RoHS compliance underscores its eco-friendly design. A must-have for professionals in the field, this applicator guarantees efficient and reliable results every time. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-070F100F.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2150254-1 | OCEAN_2.0_APPLICATOR-E-090F100O | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 328307 | SPARE WIRE CAP,RED 22-18 AWG | ![]() |
| TE Connectivity 350699-2 | UMNL SPLIT PIN AUBR | ![]() |
| TE Connectivity 643075-8 | 08P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | PCN-26-275295 - End of Life with replacement. LTB 4/1/26 | Download | |||
| 08/20/2021 | E-21-006763 - Product Improvement. OCEAN applicator 2150131, 2151019, and 2151858 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 05/09/2018 | E-18-003867 - Product Improvement. OCEAN applicator 2151019 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266600 is being obsoleted and new versions are being added to 2151019. | Download | |||
| 09/25/2017 | E-17-006129 - Product Improvement. Changes to Ocean Applicator part number 2151019 in order to better meet bell mouth requirement. The following parts changed. Item number 2, crimper spacer, part number 455888-6. Item number 82, crimper spacer, part number 455888-4. No change is necessary to the current revision applicator. | Download | |||
| 02/17/2016 | E-16-000691 - Product Improvement. 2151058- Crimp Symmetry product improvement to meet current market requirements of 114-18022. 2151019- Component changes to improve product performance over entire insulation range. 2151558- Component changes made to improve product performance and product standardization. | Download | |||
| 04/20/2015 | E-15-002514 - Product Improvement. Changes to Ocean Applicator part numbers 2151019, 2151500, 2151618, and 2151263 in order to match applicators that were built to run on Komax BT752 press. | Download | |||
| 02/05/2014 | E-14-001337 - Changes to Ocean Applicator 2151019 to better meet application specification. | Download | |||


