| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151022-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151022-1 |
2151022-1
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-055F070F. This high-quality applicator is designed for precision and ease of use, making it perfect for a wide range of applications. With two different stroke terminator options (30mm and 40mm), you can achieve the perfect length every time. Its mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmental responsibility. Ideal for use in various industries, this applicator is a must-have tool for professionals seeking top-notch performance. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-055F070F today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2021 | E-21-006467 - Product Improvement.The following changes were made to Ocean Applicator part number 2151022 in order to better the side to side bend requirement. The following parts were changed. Item number 1, wire crimper, part number 3-1803125-5. Item number 5, shear depressor, part number 1-2119757-9. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 05/31/2019 | E-19-000493 - Product Improvement. Item 6, Rear Shear Depressor, part number 690468-7 was changed. Change was to improve the cutoff of the rear carrier strip. No change is necessary to current revision applicator. | Download | |||
| 05/31/2019 | E-19-001386 - Product Improvement. Crimp height for 0.5 mm squared wire was added to reflect the change in TE Application specification 114-13000. No change is necessary to current revision applicators. | Download | |||
| 05/15/2019 | E-19-005880 - Product Improvement. OCEAN Applicator, 2151022, Due to the update of application specification, 114-13000, the crimp height for wire size 0.35 mm2 wire was updated to 0.79 +/- 0.03 mm. Also, the crimp height tolerance for 0.5mm2 wire was updated to 0.03 mm. | Download | |||
| 01/25/2019 | E-18-014111 - Product Improvement. OCEAN applicator 2151022 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 01/19/2018 | E-17-013527 - Product Improvement. Item 282, Shear Insert, part number 2280441-1 was added. Item 241, Screw, part number 7-18023-7 quantity was changed to 2. Item 13, Shear Insert, part number 2119806-1 quantity was changed to 1. Changes were to correct rear shear tooling. | Download | |||
| 05/31/2017 | E-17-006501 - Product Improvement. OCEAN Applicator 2151022. Item 2, Crimper Spacer, p/n 455888-6. Item 38, Ram Washer, p/n 2119644-1. Item 82, Crimper Spacer, p/n 455888-6. Item 244, Insulation Snail Cam Adjustment, p/n 2119082-8. Items 2 and 82 were changed to optimize the rear bellmouth. Item 82 was changed to adjust the crimp height reference settings. Item 244 was updated to have finer increments between each pad setting. No change necessary to current revision applicators. | Download | |||
| 03/23/2015 | E-15-002256 - Product Improvement. Item number 28 change in error by the design program when doing the last ECR on Ocean Applicator part number 2151022. | Download | |||
| 01/21/2015 | E-15-000397 - Product Improvement. Ocean applicator component changes to improve product performance. | Download | |||
| 04/09/2014 | E-14-004878 - Product Improvement. Applicator 2151022 added lubricator assembly. Applicator 2151086 changed shear depressor for better cutoff. | Download | |||
| 03/04/2014 | E-14-002895 - Product Improvement. | Download | |||

